MS27466T11F35SD

Heilind Number:AAOMS27466T11F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F35SD
SKU:AAOMS27466T11F35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Offering reliable performance, these connectors are suitable for military and industrial use.