MS27466T11F98A

Heilind Number:AAOMS27466T11F98A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F98A
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F98A
SKU:AAOMS27466T11F98A

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range (-65 °C to 200 °C) and durable aluminum shells, they ensure performance under demanding conditions. Available in various plating options, including RoHS-certified finishes, they meet stringent military specifications for quality and reliability. Suitable for Wall Mounting Flange applications, these connectors with removable crimp contacts provide secure and efficient electrical connections.