MS27466T11F98AA

Heilind Number:AAOMS27466T11F98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F98AA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F98AA
SKU:AAOMS27466T11F98AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells and offering a choice of plating options, including RoHS-certified finishes, these connectors ensure reliable performance in demanding applications. Utilizing M39029 rear release crimp contacts, they guarantee secure connections and conductivity. A versatile solution for military and industrial use, the MIL-DTL-38999 I connectors provide durable and efficient electrical connectivity.