MS27466T11F98AB

Heilind Number:AAOMS27466T11F98AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F98AB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F98AB
SKU:AAOMS27466T11F98AB

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions for harsh environments. With up to 128 contacts in an environmentally sealed insert, they ensure reliable operation in extreme conditions, ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, this connector family provides versatile options for various applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offering a choice of plating options, such as cadmium-free finishes, these connectors meet stringent military specifications and are RoHS compliant. Designed for optimal performance and durability, they are ideal for use in demanding environments where reliable electrical connections are essential.