MS27466T11F98AC

Heilind Number:AAOMS27466T11F98AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F98AC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F98AC
SKU:AAOMS27466T11F98AC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Offering wall mount and jam nut receptacles, along with RFI grounding plugs, these connectors are ideal for military and industrial applications requiring rugged performance.