MS27466T11F98S

Heilind Number:AAOMS27466T11F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F98S
SKU:AAOMS27466T11F98S

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments with up to 128 contacts. These circular receptacles, featuring front and rear wall mount options, are designed for military specifications. With a wide operating temperature range of -65°C to 200°C and environmentally sealed construction, they ensure durability in demanding conditions. The connectors, available in various plating options, boast high-strength aluminum shells for added robustness. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient signal transmission. RoHS compliant finishes are also offered, making them a sustainable choice for aerospace and defense applications.