MS27466T11F98SD

Heilind Number:AAOMS27466T11F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F98SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F98SD
SKU:AAOMS27466T11F98SD

Detailed Description

The MIL-DTL-38999 Series I connectors boast exceptional durability and functionality, with a rugged design suitable for harsh environments. Featuring up to 128 contacts housed in a sealed insert, these connectors offer reliable performance in a wide range of operating conditions, from -65 °C to 200 °C. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, they ensure versatile installation. Crafted from high-strength aluminum with multiple plating choices, such as gold and electroless nickel, these connectors guarantee superior conductivity and corrosion resistance. Compliant with MIL-DTL-38999 I specifications, they are ideal for military and aerospace applications, providing secure and efficient electrical connections.