| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11F99PC L/C |
| SKU: | AAOMS27466T11F99PC L/C |
MS27466T11F99PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T11F99PCLC model, feature a wall mounting flange receptacle design with crimp type, bayonet coupling for secure connections. Meeting military specification MIL-DTL-38999 I, these circular connectors are engineered for harsh environments with a wide operating temperature range from -65°C to 200°C. With 7 contacts in a size 20 (7) arrangement, they offer reliable conductivity for critical applications. The electroless nickel finish ensures durability, while the aluminum shell construction provides strength. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements. Ideal for aerospace, defense, and industrial use, these connectors guarantee high performance and environmental resistance.

