MS27466T11F99PD

Heilind Number:AAOMS27466T11F99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T11F99PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T11F99PD
SKU:AAOMS27466T11F99PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and reliability. Whether for front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I series provides secure electrical connections in critical applications.