| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11F99PD L/C |
| SKU: | AAOMS27466T11F99PD L/C |
MS27466T11F99PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with a wide operating temperature range of -65°C to 200°C. These connectors, with various shell sizes and insert arrangements, offer versatility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure durability and reliability. Suitable for military and industrial use, they guarantee secure connections with M39029 rear release crimp contacts. Please note that this assembly does not ship with contacts.