| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T11F99P L/C |
| SKU: | AAOMS27466T11F99P L/C |
MS27466T11F99P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, with up to 128 contacts housed in a rugged insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors are designed for durability and reliability in military and aerospace applications. With a wide operating temperature range of -65 °C to 200 °C and various plating options, including RoHS compliant finishes, they ensure optimal performance in demanding conditions. Constructed with high strength aluminum shells and utilizing M39029 rear release crimp contacts, they provide secure and conductive connections. Please note that this assembly does not ship with contacts.