MS27466T13A22SB

Heilind Number:AAOMS27466T13A22SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A22SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A22SB
SKU:AAOMS27466T13A22SB

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts, including coax and twinax options. Constructed with high-strength aluminum shells, they come in various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance in demanding conditions.