MS27466T13A35P

Heilind Number:AAOMS27466T13A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A35P
SKU:AAOMS27466T13A35P

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they provide flexibility. Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they meet stringent requirements. RoHS compliant options are also available, making them ideal for environmentally conscious projects. Trusted for their durability and performance, MIL-DTL-38999 I connectors are essential for military, aerospace, and industrial applications.