MS27466T13A35S

Heilind Number:AAOMS27466T13A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A35S
SKU:AAOMS27466T13A35S

Detailed Description

MIL-DTL-38999 Series I connectors boast a high contact capacity of up to 128 in a single insert, offering robust performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they provide versatility in installation. Featuring M39029 rear release crimp contacts in multiple sizes, including coax and twinax, they ensure secure connections. Constructed with durable aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, these connectors guarantee reliability. RoHS certified cadmium-free options are also available, catering to environmental regulations. With a focus on quality, performance, and compliance, the MIL-DTL-38999 I connectors are the top choice for military and industrial applications.