MS27466T13A8PB

Heilind Number:AAOMS27466T13A8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A8PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A8PB
SKU:AAOMS27466T13A8PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, delivering reliable performance in harsh environments. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Crafted from high-strength aluminum shells with multiple plating choices like light iridescent yellow cadmium and electroless nickel, they ensure durability and corrosion resistance. Meeting MIL-DTL-38999 I military specifications, these connectors guarantee reliable connectivity in critical operations.