MS27466T13A98P

Heilind Number:AAOMS27466T13A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A98P
SKU:AAOMS27466T13A98P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. The connector family includes front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs, all utilizing M39029 rear release crimp contacts. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for applications requiring durability and high performance.