MS27466T13A98PB

Heilind Number:AAOMS27466T13A98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A98PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A98PB
SKU:AAOMS27466T13A98PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high strength aluminum shells and offering multiple plating choices such as electroless nickel and cadmium finishes, they ensure durability and versatility. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Compliant with MIL-DTL-38999 I military specifications, these connectors are ideal for demanding applications that require secure and efficient electrical connections.