MS27466T13A98PC

Heilind Number:AAOMS27466T13A98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A98PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A98PC
SKU:AAOMS27466T13A98PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. With wall mount and jam nut receptacles, they offer versatility for different mounting needs. Perfect for military and aerospace applications, these connectors provide efficient electrical connectivity in demanding environments.