MS27466T13A98S

Heilind Number:AAOMS27466T13A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A98S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A98S
SKU:AAOMS27466T13A98S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Made of high-strength aluminum with plating options including cadmium-free finishes, they ensure durability and longevity. Designed for wall mounting, these connectors come in receptacle and grounding plug configurations, meeting MIL-DTL-38999 I military specifications for superior performance.