MS27466T13A98SD

Heilind Number:AAOMS27466T13A98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13A98SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13A98SD
SKU:AAOMS27466T13A98SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed with durable aluminum shells and offering multiple plating options, such as cadmium and nickel, they provide reliable performance. RoHS compliant finishes are also available. Perfect for military and industrial use, these connectors guarantee robust and efficient electrical connections.