MS27466T13B22S

Heilind Number:AAOMS27466T13B22S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B22S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B22S
SKU:AAOMS27466T13B22S

Detailed Description

MIL-DTL-38999 Series I connectors are built for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different applications. These connectors are ideal for military and industrial use, meeting MIL-DTL-38999 I specifications for reliability and performance.