MS27466T13B22SA

Heilind Number:AAOMS27466T13B22SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B22SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B22SA
SKU:AAOMS27466T13B22SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts housed within a sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range (-65 °C to 200 °C), they are suitable for diverse applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, these MIL-DTL-38999 I connectors guarantee reliability and performance in demanding environments.