MS27466T13B22SD

Heilind Number:AAOMS27466T13B22SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B22SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B22SD
SKU:AAOMS27466T13B22SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options, as well as jam nut receptacles for secure installations. These circular connectors, meeting military specification MIL-DTL-38999 I, are built for durability, with a wide operating temperature range of -65 °C to 200 °C. They utilize M39029 rear release crimp contacts and come in various shell sizes and insert arrangements. Constructed with high-strength aluminum shells, they offer multiple plating options, including cadmium-free finishes for RoHS compliance. These connectors, with gold-plated contacts for enhanced conductivity, are ideal for applications requiring reliable signal transmission in challenging conditions.