MS27466T13B35B

Heilind Number:AAOMS27466T13B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B35B
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B35B
SKU:AAOMS27466T13B35B

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, they cater to diverse application needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. With a selection of plating options including cadmium-free finishes, these connectors meet RoHS requirements. Constructed with high-strength aluminum shells, they provide durability and longevity in demanding environments. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors are essential for ensuring efficient and effective connectivity.