MS27466T13B35BA

Heilind Number:AAOMS27466T13B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B35BA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B35BA
SKU:AAOMS27466T13B35BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. Offering front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, they ensure reliable connectivity in demanding environments. Constructed with high strength aluminum shells and available in multiple plating options including RoHS certified finishes, these connectors are ideal for military and industrial applications requiring durability and performance.