MS27466T13B35BB

Heilind Number:AAOMS27466T13B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B35BB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B35BB
SKU:AAOMS27466T13B35BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Made with high-strength aluminum shells and offered in multiple plating options including cadmium-free finishes, they meet stringent military specifications for durability and reliability. Suitable for wall mounting, these connectors come with crimp contacts and bayonet coupling for secure connections. The front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, provide flexibility in installation. Designed for use in demanding environments, MIL-DTL-38999 Series I connectors are the ideal choice for military and industrial applications requiring rugged and dependable connectivity.