MS27466T13B35BC

Heilind Number:AAOMS27466T13B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B35BC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B35BC
SKU:AAOMS27466T13B35BC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts housed in a durable insert. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation possibilities. These connectors are sealed for environmental protection and can operate in a wide temperature range from -65 °C to 200 °C. Built to military specifications, they ensure reliable performance in demanding applications. With various plating options available, including cadmium-free finishes, they meet RoHS compliance standards. Ideal for aerospace, defense, and industrial sectors, these connectors guarantee secure and efficient electrical connections.