MS27466T13B35BD

Heilind Number:AAOMS27466T13B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B35BD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B35BD
SKU:AAOMS27466T13B35BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors meet military specification MIL-DTL-38999 I standards for durability and reliability. Perfect for applications requiring rugged connectivity, they ensure optimal performance in mission-critical scenarios.