| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B35P |
| SKU: | AAOMS27466T13B35P |
MS27466T13B35P
| Heilind Number: | AAOMS27466T13B35P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS27466T13B35P |
| ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged durability for harsh environments, featuring up to 128 contacts in an insert with environmentally sealed construction. With an operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for RoHS certified finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they utilize M39029 rear release crimp contacts for secure connections. Perfect for military and industrial applications, these connectors are designed for durability, with a service rating of M and a contact mating life of 500 cycles. With gold contact plating for optimal conductivity, they meet MIL-DTL-38999 I specifications for quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Aerospace D38999/20FE8PE | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Aerospace D38999/20FE8SC | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |


