MS27466T13B35PC

Heilind Number:AAOMS27466T13B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B35PC
SKU:AAOMS27466T13B35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. With a wide range of shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells and available in RoHS-certified finishes, including cadmium-free options, these connectors ensure reliable connectivity in demanding applications. Operating temperature ranges from -65 °C to 200 °C, making them ideal for military and industrial use.