| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B35SA L/C |
| SKU: | AAOMS27466T13B35SA L/C |
MS27466T13B35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27466T13B35SALC model, are engineered for rugged environments, offering reliable connectivity with up to 128 contacts. Featuring a wall mount design with bayonet coupling, these connectors are ideal for military and aerospace applications, meeting stringent MIL-DTL-38999 I specifications. With a wide operating temperature range of -65°C to 200°C and various plating options including electroless nickel and cadmium olive drab, they ensure durability in harsh conditions. Please note that this assembly does not ship with contacts.