| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B35SB L/C |
| SKU: | AAOMS27466T13B35SB L/C |
MS27466T13B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T13B35SBLC model, offer high-performance connectivity solutions for harsh environments. With up to 128 contacts in an insert, these circular receptacles are designed for durability, featuring front and rear wall mount options as well as jam nut receptacles. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are ideal for a wide range of applications. Made with high strength aluminum shells and available in various plating options, including RoHS certified finishes, these connectors ensure reliable performance in demanding conditions. The M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 8, provide secure and efficient connections. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, guaranteeing quality and performance. Please note that this assembly does not ship with contacts.