| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B35SC L/C |
| SKU: | AAOMS27466T13B35SC L/C |
MS27466T13B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert with a wide operating temperature range from -65°C to 200°C. Designed for harsh environments, they offer front wall, rear wall, and jam nut receptacles, accommodating M39029 rear release crimp contacts. With 9 shell sizes and 52 insert arrangements, they ensure secure installations in aerospace, defense, and industrial applications. Crafted from high-strength aluminum, they come in various plating options such as cadmium and nickel, with RoHS-certified finishes. Please note that this assembly does not ship with contacts.