| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B35SD L/C |
| SKU: | AAOMS27466T13B35SD L/C |
MS27466T13B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer robust environmental sealing and withstand extreme temperatures ranging from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With front and rear wall mount options and RFI grounding plugs, these connectors are highly versatile. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, they ensure reliable performance in harsh environments. Please note that this assembly does not ship with contacts.