MS27466T13B4BC

Heilind Number:AAOMS27466T13B4BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B4BC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B4BC
SKU:AAOMS27466T13B4BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The connectors come in high-strength aluminum shells with plating options including electroless nickel and cadmium finishes. With options for wall mounting, jam nut receptacles, and RFI grounding plugs, they cater to diverse connectivity needs. Suitable for military and industrial use, they ensure reliable performance in demanding conditions.