MS27466T13B4S

Heilind Number:AAOMS27466T13B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B4S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B4S
SKU:AAOMS27466T13B4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, offering versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells, they come with plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant cadmium-free finishes also available. Suitable for military and industrial applications, these connectors provide reliable connectivity with gold-plated contacts and a bayonet coupling mechanism for secure mating.