MS27466T13B4SA

Heilind Number:AAOMS27466T13B4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B4SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B4SA
SKU:AAOMS27466T13B4SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, they come in various configurations including front and rear wall mount and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they offer multiple plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes also offered. Suitable for military applications, these connectors ensure reliable performance with their durable construction and compliant specifications.