MS27466T13B8P

Heilind Number:AAOMS27466T13B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B8P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B8P
SKU:AAOMS27466T13B8P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, ideal for harsh environments. These circular receptacles come in various mount types including front and rear wall mount, and jam nut receptacles, all featuring RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, these connectors guarantee durability and versatility. With RoHS certified options, they meet environmental standards while providing dependable connectivity for military and industrial applications.