MS27466T13B8PC

Heilind Number:AAOMS27466T13B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B8PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B8PC
SKU:AAOMS27466T13B8PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they ensure secure connections in demanding scenarios. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors offer versatility with 52 insert arrangements. Constructed with high-strength aluminum shells and offering a range of plating options including cadmium-free finishes, they meet stringent military specifications for durability and performance. Suitable for diverse applications, these connectors provide reliable electrical connectivity in challenging conditions.