MS27466T13B98P

Heilind Number:AAOMS27466T13B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B98P
SKU:AAOMS27466T13B98P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Operating at temperatures ranging from -65°C to 200°C, these connectors are ideal for demanding applications. They come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they are available in multiple plating options including cadmium-free finishes for RoHS compliance. These connectors are MIL-DTL-38999 I compliant, ensuring reliability and performance in military and industrial settings.