| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B98PA L/C |
| SKU: | AAOMS27466T13B98PA L/C |
MS27466T13B98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments, featuring up to 128 contacts housed in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Designed for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications, ensuring durability and performance. Please note that this assembly does not ship with contacts.