| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B98PC L/C |
| SKU: | AAOMS27466T13B98PC L/C |
MS27466T13B98PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer a robust solution for demanding applications, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh environments. Available in various shell sizes and insert arrangements, including wall mount and jam nut receptacles, they provide flexibility for different mounting options. Constructed with high strength aluminum shells and offering a range of plating options, including cadmium and nickel finishes, these connectors ensure reliable performance. Please note that this assembly does not ship with contacts.