| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13B98PD L/C |
| SKU: | AAOMS27466T13B98PD L/C |
MS27466T13B98PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged and reliable performance in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating temperature ranges from -65 °C to 200 °C, making them suitable for a wide range of applications. Available in various mount types, including front wall, rear wall, and jam nut receptacles, they provide versatile installation options. Featuring M39029 rear release crimp contacts for secure connectivity and RoHS compliant finishes for environmental compliance. Constructed with high-strength aluminum shells and offered in different plating options for durability. Please note that this assembly does not ship with contacts.