MS27466T13B98SC

Heilind Number:AAOMS27466T13B98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13B98SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13B98SC
SKU:AAOMS27466T13B98SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors ensure reliable performance in demanding applications.