| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13F22SA L/C |
| SKU: | AAOMS27466T13F22SA L/C |
MS27466T13F22SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they have a wide operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse mounting needs. With 9 shell sizes and 52 insert arrangements available, they offer versatility for different applications. The connectors come in high-strength aluminum shells with various plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Suitable for military and industrial use, they provide a high level of conductivity and ingress protection. Please note that this assembly does not ship with contacts.