| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13F22SB L/C |
| SKU: | AAOMS27466T13F22SB L/C |
MS27466T13F22SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically model number MS27466T13F22SBLC, are meticulously engineered for high-performance connectivity in harsh environments. With a wall mounting flange design and bayonet coupling, they ensure secure and reliable installations. Operating seamlessly in extreme temperatures from -65°C to 200°C, these connectors are suitable for a wide range of applications. Constructed with durable aluminum shells and electroless nickel coating, they offer exceptional durability and protection against corrosion. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific project requirements.