| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T13F22SC L/C |
| SKU: | AAOMS27466T13F22SC L/C |
MS27466T13F22SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T13F22SCLC model, are expertly crafted for high-reliability performance in demanding environments. With a wall-mounting flange design and bayonet coupling, these connectors ensure secure and efficient electrical connections. Constructed with a sturdy aluminum shell and electroless nickel finish, they offer excellent durability and conductivity. Operating flawlessly in temperatures ranging from -65°C to 200°C, they are ideal for aerospace and military applications. Please note that this assembly does not ship with contacts.