MS27466T13F35P

Heilind Number:AAOMS27466T13F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F35P
SKU:AAOMS27466T13F35P

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors provide reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and compliance with environmental regulations. The connector family includes front and rear wall mount receptacles, as well as jam nut receptacles, all featuring RFI grounding plugs for enhanced performance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors are ideal for applications requiring high reliability and environmental resistance.