MS27466T13F35SA

Heilind Number:AAOMS27466T13F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F35SA
SKU:AAOMS27466T13F35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility in installation. Constructed with high-strength aluminum shells, these connectors come with a range of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, some of which are RoHS compliant. The connectors are ideal for military and other applications requiring reliable performance in demanding conditions.