MS27466T13F35SD

Heilind Number:AAOMS27466T13F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T13F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T13F35SD
SKU:AAOMS27466T13F35SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for RoHS-certified cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. With gold contact plating, bayonet coupling, and a maximum mating life of 500 cycles, they provide reliable connectivity for military and industrial applications.